Texas Instruments SN74ABT373PWR

Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT373PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-1.15%

CAD Models

Download Texas Instruments SN74ABT373PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.603
$ 0.603
Stock
60,253,109
5,259,265
5,259,265
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
7.2 ns
7.2 ns
7.2 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
30 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT373PWR.

Related Parts

Texas InstrumentsSN74ABT273PWR
D Flip-Flop, ABT Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
NXP Semiconductors74ABT573APW,118
D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-TSSOP
Texas InstrumentsSN74ABT574APWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74ABT573APWR
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
NXP Semiconductors74ABT374APW,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Bulk
NXP Semiconductors74ABT574APW,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN74ABT373PWR provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R
IC, OCTAL D-LATCH, 3-STATE, TSSOP-20, FULL REEL
IC OCT TRNSP D-TYP LATCH 20-PIN TSSOP
Bus Driver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO20
IC D-TYPE TRANSPARENT LATCH 8:8
IC D-TYPE TRANSP SGL 8:8 20TSSOP
IC OCTAL TRANSPAR D 3ST 20-TSSOP
30mA 4.6ns Non-inverting Tristate 1 4.5V 5.5V 64mA D-Type Transparent Latch 74ABT 1 32mA TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.