Texas Instruments CD74HCT240M

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
$ 0.701
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT240M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

element14 APAC

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT240M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.701
$ 0.399
$ 0.399
Stock
263,871
803,115
803,115
Authorized Distributors
2
4
4
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-7.2 mA
-7.2 mA
Propagation Delay
22 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT240M.

Related Parts

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R
Texas InstrumentsSN74HC368D
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
Texas InstrumentsSN74HC368DR
Buffer, Inverting, Tri-State 8μA 6-Ch 2-Ch 4(Hex) 2V-6V 7.8mA SOIC-16 SMD 1.5mm H
Texas InstrumentsSN74HC368DT
Hex Inverting Buffers And Line Drivers With 3-State Outputs 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HCT240M provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
IC BUFFER INVERT 5.5V 20SOIC / Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Logic, Buff/Dvr Tri-St Octal, 20Soicw; Logic Family/Base Number:74Hct240; Logic Device Type:Buffer, Inverting; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Hct; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT240M
LOGIC, BUFF/DVR TRI-ST OCTAL, 20SOICW; Type de buffer: Mémoire tampon, inverseur; Famille Logique/ Numéro de base: 74HCT240; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.5V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT240M .