Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT16825DL

Buffer/Line Driver 18-CH Non-Inverting 3-ST BiCMOS 56-Pin SSOP Tube
$ 2.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16825DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages18 years ago

TME

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+2.00%

CAD Models

Download Texas Instruments SN74ABT16825DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.295
$ 1.733
$ 1.733
Stock
272,354
282,876
282,876
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
9
9
9
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.9 ns
3.9 ns
3.9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74ABTH16244DLR
4 64mA 4.5V~5.5V 32mA 4 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABTH16244DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Texas InstrumentsCY74FCT16244CTPVC
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Buffer / Line Driver, 74ABT16244, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74ABT16825DL provided by its distributors.

Buffer/Line Driver 18-CH Non-Inverting 3-ST BiCMOS 56-Pin SSOP Tube
18-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 56-SSOP -40 to 85
Bus Driver, ABT Series, 18-Func, 9-Bit, True Output, BICMOS, PDSO56
IC BUFFER NON-INVERT 5.5V 56SSOP
32mA Non-inverting Tristate 18 18 2 9 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
74ABT16825 Tube WITH DUAL OUTPUT ENABLE Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 32mA 64mA 6.9ns 2.79mm 5V
IC BUFF/DVR TRI-ST 18BIT 56SSOP
LOGIC, BUFF/DVR TRI-ST 18BIT, 56SSOP; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7416825; Logic IC Base Number:7416825; Logic IC Family:ABT; Logic IC Function:18-Bit Buffer / Driver with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.