Texas Instruments CY74FCT16244CTPVC

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
$ 1.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16244CTPVC.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages15 years ago
Datasheet9 pages25 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT16244CTPVC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.503
$ 1.503
Stock
1,116,120
220,441
220,441
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
4
2
2
Number of Bits per Element
4
8
8
Low Level Output Current
64 mA
8 mA
8 mA
High Level Output Current
-32 mA
8 mA
8 mA
Propagation Delay
4.1 ns
15 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ABT16244ADL
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Texas InstrumentsSN74ABT16541ADLR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R
Texas InstrumentsSN74ABT16541ADL
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Buffer / Line Driver, 74ABT16244, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments CY74FCT16244CTPVC provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
FCT SERIES QUAD 4-BIT DRIVER TRUE OUTPUT PDSO48
5μA Non-inverting Tristate 16 16 4 4 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
IC BUFF/DVR 16BIT N-INV 48SSOP
LOGIC, BUFF/DVR 16BIT N-INV, 48SSOP; Buffer Type:Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic IC Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Case Style:SSOP; Logic IC Base Number:7416244; Logic IC Family:FCT; Logic IC Function:16-Bit Buffer / Driver with 3-State Outputs; Max Supply Voltage:5.5V; Min Supply Voltage:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.