Texas Instruments SN74ABT16244ADLR

4 64mA 4.5V~5.5V 32mA 4 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
$ 0.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16244ADLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages17 years ago

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
+6.23%

CAD Models

Download Texas Instruments SN74ABT16244ADLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.869
$ 1.057
$ 1.057
Stock
103,541,114
69,601,294
69,601,294
Authorized Distributors
5
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.7 ns
3.7 ns
3.7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsSN74ABTH16244DLR
4 64mA 4.5V~5.5V 32mA 4 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABTH16244DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Buffer / Line Driver, 74ABT16244, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP
Texas InstrumentsCY74FCT16244CTPVC
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments SN74ABT16244ADLR provided by its distributors.

4 64mA 4.5V~5.5V 32mA 4 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R
32mA Non-inverting Tristate 16 16 4 4 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm
74ABT16244 Tape & Reel (TR) TYP VOLP < 1V @ VCC = 5V TA = 25DEG C Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 32mA 64mA 4.8ns 2.79mm 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74ABT16244ADLR
  • SN74ABT16244-ADLR
  • SN74ABT16244ADLR#