Texas Instruments SN74ABT126PW

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP Tube
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT126PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.42%

CAD Models

Download Texas Instruments SN74ABT126PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.365
$ 0.365
Stock
75,253,179
53,235,897
53,235,897
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5.1 ns
5.1 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT126PW.

Related Parts

Buffer / Line Driver, 74ABT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, TSSOP
Buffer / Line Driver, 74ABT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, TSSOP
Buffer / Line Driver, 74ABT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, TSSOP
1 64mA 2.7V~3.6V 32mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP W Tube

Descriptions

Descriptions of Texas Instruments SN74ABT126PW provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP Tube
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85
IC BUF NON-INVERT 5.5V 14TSSOP / Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
IC NON INVERTING BUS TRANSCEIVER TSSOP14
24mA Non-inverting Tristate 4 4 4 1 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA TSSOP-14 SMD mount 1.05mm(height)
ABT SERIES QUAD 1-BIT DRIVER TRUE OUTPUT PDSO14
QUAD BUS BUFFER GATES WITH 3-STATE<AZ
LOGIC, BUS BUFF TRI-ST QD, 14TSSOP
IC BUFF NON-INVERT 5.5V 14TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.