Texas Instruments SN7445NSR

Decoder/Driver Single 4-to-10 16-Pin SOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7445NSR.

Texas Instruments

Datasheet19 pages18 years ago

Newark

CAD Models

Download Texas Instruments SN7445NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74LS139ANSR
Dual 2-line to 4-line decoders / demultiplexers 16-SOP 0 to 70
Texas InstrumentsSN74LS155ANSR
Decoder/Demultiplexer Single/Dual 3/2-to-8/4 16-Pin SOP T/R
Texas InstrumentsSN74LS145NSR
Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16
3-LINE TO 8-LINE DECODER, HCT Series, Inverted Output, CMOS, PDSO16
onsemi74F138SJ
3-LINE TO 8-LINE DECODER, F/FAST Series, Inverted Output, TTL, PDSO16
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN7445NSR provided by its distributors.

Decoder/Driver Single 4-to-10 16-Pin SOP T/R
BCD-To-Decimal Decoders/Drivers 16-SO 0 to 70
IC BCD-TO-DEC DECODER/DVR 16SO
Switch Logic IC; Logic Family:TTL; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.