Texas Instruments SN74LS155ANSR

Decoder/Demultiplexer Single/Dual 3/2-to-8/4 16-Pin SOP T/R
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS155ANSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages18 years ago
Datasheet27 pages18 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS155ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS155ANSR.

Related Parts

Texas InstrumentsSN74LS139ANSR
Encoders, Decoders, Multiplexers & Demultiplexers Dual 2 to 4-line Decdr/Demltplxer
Texas InstrumentsSN74LS156NSR
Dual 2-Line to 4-Line Decoders/Demultiplexers with Open-Collector Outputs 16-SOP 0 to 70
Texas InstrumentsSN74LS138NSR
3-line to 8-line decoder / demultiplexer 16-SOP 0 to 70
3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16
74VHC Series 5.5 V High Speed CMOS 3-to-8 Decoder/Demultiplexer - SOIC-16
2-LINE TO 4-LINE DECODER, AHC/VHC Series, Inverted Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74LS155ANSR provided by its distributors.

Decoder/Demultiplexer Single/Dual 3/2-to-8/4 16-Pin SOP T/R
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOP 0 to 70
27ns Single-Phase 4 2 2 4.75V 5.25V 8mA 400μA SO-16 SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm
LS e4 74LS155 1x 2:4 logic switch 35MHz 27ns 5V 2mm
IC DECODER/DEMUX 1 X 2:4 16-SO
IC DECODER/DEMUX DUAL 2-4 16SO
Switch Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.