onsemi 74F138SJ

3-LINE TO 8-LINE DECODER, F/FAST Series, Inverted Output, TTL, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F138SJ.

IHS

Datasheet8 pages26 years ago
Datasheet8 pages0 years ago

Verical

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsSN74F138D
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
Texas InstrumentsSN74F138DR
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
IC DECODER/DEMUX 1-OF-8 16-SOIC / Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R
Texas InstrumentsCD74ACT138M
IC DECODER/DEMUX 1X3:8 16SOIC / Decoder/Demultiplexer 1 x 3:8 16-SOIC
74ACT138 Series 5.5 V Surface Mount 1-of-8 Decoder/Demultiplexer - SOIC-16

Descriptions

Descriptions of onsemi 74F138SJ provided by its distributors.

3-LINE TO 8-LINE DECODER, F/FAST Series, Inverted Output, TTL, PDSO16
F/FAST e3 1x 3:8 74F multiplexer circuit 9ns 5V 5.3mm 1mA 20mA
Decoder/Demultiplexer Single 3-to-8 16-Pin SOP Rail
single-phase 1 4.5V 5.5V 20mA 1mA SOP-16 SMD mount
IC DECODER/DEMUX 1 X 3:8 16-SOP
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
The F138 is a high-speed 1-of-8 decoder/demultiplexer. This device is ideally suited for high-speed bipolar memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three F138 devices or a 1-of-32 decoder using four F138 devices and one inverter. Product Highlights: Demultiplexing capability Multiple input enable for easy expansion Active LOW mutually exclusive outputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd