Texas Instruments SN7438DRE4

Quad 2-input positive-NAND buffers with open collector outputs 14-SOIC 0 to 70
$ 1.418

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7438DRE4.

Texas Instruments

Datasheet21 pages14 years ago
Datasheet25 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN7438DRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.418
$ 1.125
$ 1.125
Stock
165,600
1,502,039
1,502,039
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
0 A
0 A
0 A
High Level Output Current
-48 mA
-48 mA
-48 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN7438D
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
Texas InstrumentsSN7438DR
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
Texas InstrumentsSN7438DE4
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
Diodes Inc.74HCT00S14-13
74HCT Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
MM74HC Series 2 to 6 V Supply CMOS Quad 2 Input NAND Gate - SOIC-14
23ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 4.8mA NAND Gate HCT 4.8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm

Descriptions

Descriptions of Texas Instruments SN7438DRE4 provided by its distributors.

Quad 2-input positive-NAND buffers with open collector outputs 14-SOIC 0 to 70
22ns@ 5V,45pF TTL 1 2 4 4 4.75V 5.25V 48mA NAND Gate TTL -48mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R
TTL/H/L SERIES QUAD 2-INPUT NAND GATE PDSO14
Gate / Inverter Logic IC; Logic Family:TTL; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.