Texas Instruments SN7438DE4

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7438DE4.

Newark

Datasheet22 pages11 years ago
Datasheet24 pages9 years ago

Texas Instruments

CAD Models

Download Texas Instruments SN7438DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.125
$ 1.125
Stock
35,453
1,509,857
1,509,857
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
0 A
0 A
0 A
High Level Output Current
-48 mA
-48 mA
-48 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7438DE4.

Related Parts

Texas InstrumentsSN7438D
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
Texas InstrumentsSN7438DR
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
Texas InstrumentsSN7438DRE4
Quad 2-input positive-NAND buffers with open collector outputs 14-SOIC 0 to 70
Diodes Inc.74HCT00S14-13
74HCT Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
MM74HC Series 2 to 6 V Supply CMOS Quad 2 Input NAND Gate - SOIC-14
23ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 4.8mA NAND Gate HCT 4.8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm

Descriptions

Descriptions of Texas Instruments SN7438DE4 provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-SOIC 0 to 70
BUFFER; NAND FUNCTION; 48 MA (MAX.) (LOW-LEVEL); 2 V (MIN.); 0.8 V (MAX.); SOIC
NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
TTL/H/L SERIES QUAD 2-INPUT NAND GATE PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.