Texas Instruments SN7417N

Buffer-driver, Hex; Positive Logic; 40 ma (max.) (low-level); 2 V (min.); PDIP
$ 1.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7417N.

Farnell

Datasheet17 pages11 years ago

Texas Instruments

HQonline

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.80%

CAD Models

Download Texas Instruments SN7417N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7417N.

Related Parts

Texas InstrumentsSN7407N
1 40mA 4.75V~5.25V 6 PDIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS07N
1 40mA 4.75V~5.25V 6 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS14NE4
HEX SCHMITT TRIGGER INVERTER; TTL; PDIP - N; 7 V; 2 V; 0.8 V; 3.40 V (TYP.)
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Magazine

Descriptions

Descriptions of Texas Instruments SN7417N provided by its distributors.

BUFFER-DRIVER, HEX; POSITIVE LOGIC; 40 MA (MAX.) (LOW-LEVEL); 2 V (MIN.); PDIP
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin PDIP Tube
IC, 74TTL, 7417, DIP14, 5V; Logic Device Type: Buffer, Non Inverting; Logic Family / Base Number: TTL17; Logic Case Style: DIP; No. of Pins: 14Pins; Supply Voltage Min: 4.75V; Supply Volt; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN7417 N
  • SN7417N .
  • SN7417N.
  • SN7417N..