Texas Instruments SN7416N

Inverter/Driver, HEX; Positive Logic; 5 V; 2 V (Min.); 0.80 V (Max.); 15 nS
$ 1.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7416N.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

HQonline

Newark

Sierra IC

Inventory History

3 month trend:
-15.62%

CAD Models

Download Texas Instruments SN7416N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7416N.

Related Parts

Texas InstrumentsSN7406N
Hex inverter buffer/driver, with open collector outputs, PDIP-14, Texas Instruments SN7406N
Texas InstrumentsSN7406NE4
INVERTER, HEX; NOT FUNCTION; 40 MA (MAX.); 2 V (MIN.); 0.8 V (MAX.); PDIP
Texas InstrumentsSN74LS06N
Hex inverter buffer/driver, with open collector outputs, PDIP-14, Texas Instruments SN74LS06N
IC INVERTER 6CH 1-INP 14DIP / Inverter IC 6 Channel 14-PDIP

Descriptions

Descriptions of Texas Instruments SN7416N provided by its distributors.

Inverter/Driver, HEX; Positive Logic; 5 V; 2 V (Min.); 0.80 V (Max.); 15 nS
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-PDIP 0 to 70
HEX INVERTER BUFFERS/DRIVERS WITH OPEN-COLLECTOR HIGH-VOLTAGE OUTPUTS | IC INVERTER OPEN COL 6CH 14DIP
TEXAS INSTRUMENTS - SN7416N - Buffer / Line Driver, TTL16, 4.75 V to 5.25 V, DIP-14
Buffer-Driver 6 Channel Inverting Open Collector Bipolar 14-Pin Plastic DIP Tube
7416 SERIES HEX 1-INPUT INVERT GATE PDIP14
Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14
no 23ns@ 5V,15pF Open collector 16 1 6 6 4.75V 5.25V 40mA Inverter TTL -0.25mA PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
IC, BUFFER/DRIVER/RECEIVER; Type de buffer: Mémoire tampon / Driver de ligne, inverseur; Famille Logique/ Numéro de base: TTL16; Type de boîtier CI logique: DIP; Nombre de broches: 14Broche(s); Tension, alimentation min.: 4.7
Ic, Buffer/Driver/Receiver; Logic Device Type:Buffer/Line Driver, Inverting; Logic Family/Base Number:Ttl16; Logic Case Style:Dip; No. Of Pins:14Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Ic Family:Ttl; Logicrohs Compliant: Yes |TEXAS INSTRUMENTS SN7416N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-7416N
  • SN7416 N
  • SN7416N .
  • SN7416N.
  • SN7416N..