Texas Instruments SN74128N

Single 4-input, 4.75-V to 5.25-V bipolar NOR gate 14-PDIP 0 to 70
$ 2.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74128N.

Texas Instruments

Datasheet21 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Farnell

Burklin Elektronik

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.90%

CAD Models

Download Texas Instruments SN74128N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.627
$ 27.87
$ 27.87
Stock
1,053,624
30,879
30,879
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
18 ns
18 ns
18 ns
Low Level Output Current
48 mA
48 mA
48 mA
High Level Output Current
-42.4 mA
-29 mA
-29 mA
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74128N.

Related Parts

Texas InstrumentsSN7402N
Quad 2-Input Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN7402N.
Texas InstrumentsSN74LS02N
Logic IC Gate Digital; NOR; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
Texas InstrumentsSN74LS02NE4
CIRCUIT; 2-INPUT POSITIVE NOR GATES; PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; 8 MA (MAX.)
NXP Semiconductors74HC7266N,652
Logic Gate, 2-Input NOR/XNOR HC, 11ns, 6V, 5.2mA/-5.2mA, SOT-27, SMD, 19.5mm × 6.48mm × 3.2mm

Descriptions

Descriptions of Texas Instruments SN74128N provided by its distributors.

Single 4-input, 4.75-V to 5.25-V bipolar NOR gate 14-PDIP 0 to 70
NOR SN74128 EAR99 7400 logic gate circuit 18ns @ 5V 150pF 5.08mm 42.4mA 48mA 2V
NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
no 18ns@ 5V,150pF Push-pull type 1 2 4 4 4.75V 5.25V 48mA NOR Gate TTL 42.4mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Ic, 74Ttl, 74128, Dip14, 5V; Logic Family/Base Number:Ttl12; Logic Type:Nor Line Driver; Output Current:48Ma; No. Of Inputs:2; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74128N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74128N .
  • SN74128N ..