Texas Instruments SN7402N

Quad 2-Input Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN7402N.
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7402N.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.56%

CAD Models

Download Texas Instruments SN7402N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 11.791
$ 11.791
Stock
3,033,611
52,941
52,941
Authorized Distributors
5
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7402N.

Related Parts

Texas InstrumentsSN74128N
Single 4-input, 4.75-V to 5.25-V bipolar NOR gate 14-PDIP 0 to 70
Texas InstrumentsCD74HCT02E
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsSN74HCT02N
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
NXP Semiconductors74HC7266N,652
Logic Gate, 2-Input NOR/XNOR HC, 11ns, 6V, 5.2mA/-5.2mA, SOT-27, SMD, 19.5mm × 6.48mm × 3.2mm

Descriptions

Descriptions of Texas Instruments SN7402N provided by its distributors.

Quad 2-Input Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN7402N.
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-PDIP 0 to 70
Texas Instruments Logic Gate, NOR Gate, 74 Series, TH, 4 Ch, 2 In, 14-Pin
NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
IC, LOGIC, 74, NOR GATE; Logic Family / Base Number: TTL02; Logic Type: NOR; Output Current: 16mA; No. of Inputs: 8; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Fami

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN7402 N
  • SN7402N .
  • SN7402N.
  • SN7402N..