Texas Instruments SN7407DRE4

Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOIC T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7407DRE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

CAD Models

Download Texas Instruments SN7407DRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.676
$ 0.676
Stock
256,760
2,296,714
2,296,714
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
40 mA
40 mA
40 mA
High Level Output Current
-250 µA
-250 µA
-250 µA
Propagation Delay
26 ns
20 ns
20 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7407DRE4.

Related Parts

Texas InstrumentsSN7407D
TEXAS INSTRUMENTS - SN7407D - Buffer / Driver, TTL07, 4.75 V to 5.25 V, SOIC-14
Texas InstrumentsSN7417DR
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOIC T/R
Texas InstrumentsSN7407DG4
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN7407DRE4 provided by its distributors.

Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOIC T/R
ICD,6BUFF,7407,14SOI HEX BUFFER/DRIVER W/ OPEN-COLLECTOR, HI VOLT
Buffer Logic IC; Logic Family:TTL; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.