Texas Instruments SN7407DR

Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOIC T/R
$ 0.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7407DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Upverter

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
-28.80%

CAD Models

Download Texas Instruments SN7407DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.676
$ 0.595
$ 0.595
Stock
2,296,714
387,298
387,298
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
40 mA
40 mA
40 mA
High Level Output Current
-250 µA
-250 µA
-250 µA
Propagation Delay
20 ns
20 ns
20 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7407DR.

Related Parts

Texas InstrumentsSN7407D
TEXAS INSTRUMENTS - SN7407D - Buffer / Driver, TTL07, 4.75 V to 5.25 V, SOIC-14
Texas InstrumentsSN74LS07D
Buffer/Driver 6-Channel Non-Inverting Open Collector Bipolar 14-Pin SOIC
Texas InstrumentsSN74LS07DG4
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN7407DR provided by its distributors.

Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOIC T/R
40mA 1 4.75V~5.25V 6 SOP-14 Buffer/Driver/Transceiver ROHS
ICD,6BUFF,7407,14SOI HEX BUFFER/DRIVER W/ OPEN-COLLECTOR, HI VOLT
SN7407 Cut Tape (CT) 7400 TTL/H/L logic driver - 40mA 30ns 1.75mm 145mW
Non Inverting Buffer, Soic-14; Logic Fam; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN7407DR
NON INVERTING BUFFER, SOIC-14; Logic Fam; NON INVERTING BUFFER, SOIC-14; Logic Family / Base Number:TTL07; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Product Range:-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN7407DR .
  • SN7407DR.