Texas Instruments SN65LVEL11D

Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin SOIC Tube
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVEL11D.

Texas Instruments

Datasheet14 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

Factory Futures

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments SN65LVEL11D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.6
$ 1.61
Stock
413,669
1,047,170
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
Translator
Translator
Max Frequency
2.9 GHz
2.9 GHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LVELT22DR
3.3-V dual LVTTL to differential LVPECL translator 8-SOIC -40 to 85
Texas InstrumentsSN65LVELT22D
3.3-V dual LVTTL to differential LVPECL translator 8-SOIC -40 to 85
Texas InstrumentsSN65EPT23DR
Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN65LVEL11D provided by its distributors.

Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC Tube
3.3-V PECL 1:2 fanout buffer 8-SOIC -40 to 85
Fanout Buffer; Data Rate Max:1500Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.8V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.