Texas Instruments SN65LVEL11DR

Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin SOIC T/R
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVEL11DR.

Texas Instruments

Datasheet14 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Arrow Electronics

Inventory History

3 month trend:
-0.60%

CAD Models

Download Texas Instruments SN65LVEL11DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 2.6
Stock
1,000,573
413,669
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
Translator
Translator
Max Frequency
2.9 GHz
2.9 GHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LVELT22DR
3.3-V dual LVTTL to differential LVPECL translator 8-SOIC -40 to 85
Texas InstrumentsSN65LVELT22D
3.3-V dual LVTTL to differential LVPECL translator 8-SOIC -40 to 85
Texas InstrumentsSN65LVDS101D
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVEL11DR provided by its distributors.

Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC T/R
3.3-V PECL 1:2 fanout buffer 8-SOIC -40 to 85
3V 3.8V 0.35ns 2.9GHz SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.58mm
IC CLK BUFFER 1:2 2.9GHZ 8SOIC
ECL PECL 65LVEL11 8-SOIC (0.154 3.90mm Width) ACTIVE (Last Updated: 6days ago) clock buffer 3.91mm 25mA 0.025ns 840mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.