What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN65LVDT390DR

ROHS3Compliant DIFFERENTIAL GULL WING Receiver Receiver -40C~85C 950mW 200Mbps 4ns

$ 1.755

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDT390DR.

Texas Instruments

Datasheet27 pages15 years ago

Mouser

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDT390DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.755
$ 1.975
Stock
150,645
1,179,083
Authorized Distributors
2
4
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
18 mA

Related Parts

Texas InstrumentsSN65LVDS391D
Texas Instruments Quadruple LVDS Receiver, 4Driver, 630Mbps, LVTTLInput, LVDSoutput
Texas InstrumentsSN65LVDS390D
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps SOIC-16 SMD mount
Texas InstrumentsSN75LVDS390D
18mA LVTTL 4 0 3V 3.6V LVDS 200Mbps SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Analog DevicesADN4666ARZ
Receiver, 400Mbps, 3.3V, Nsoic; |Analog Devices, Inc. ADN4666ARZ
Analog DevicesADN4668ARZ
Line Receiver, Lvds, 4Receiver, Nsoic; |Analog Devices, Inc. ADN4668ARZ
Analog DevicesADN4667ARZ-REEL7
e3 ADN4667 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 9.9mm 1.7ns

Descriptions

Descriptions of Texas Instruments SN65LVDT390DR provided by its distributors.

ROHS3Compliant DIFFERENTIAL GULL WING Receiver Receiver -40C~85C 950mW 200Mbps 4ns
18mA 4 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps SOIC-16 SMD mount,glue mount 9.9mm*3.9mm*1.75mm
Quad LVDS Receiver 16-SOIC -40 to 85
IC RECEIVER 0/4 16SOIC / 0/4 Receiver LVDS 16-SOIC
IC DIFF LINE RECEIVER HS 16-SOIC
LVDS/M-LVDS/ECL/CML QUAD LVDS RECEIVER
Line Driver IC; No. of Receivers:4; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V; Input Type:LVDS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.