Texas Instruments SN65LVDT2DG4

EAR99 65LVDT2 Tube LVDS interface driver 3.3V 8mA 72.603129mg 3.1ns
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDT2DG4.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDT2DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 1.3
$ 1.3
Stock
118,724
302,569
302,569
Authorized Distributors
1
3
3
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65LVDS2D
Texas Instruments LVDS Transceiver, 1 Driver, 630Mbps, Driver/Receiver Output, 8-Pin
Texas InstrumentsSN65LVDS2DR
400-Mbps LVDS single high-speed receiver 8-SOIC -40 to 85
Texas InstrumentsDS90LV018ATMX/NOPB
3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85
Analog DevicesADM3488ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, Slew Rate Limited)
Analog DevicesADM3490ARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN65LVDT2DG4 provided by its distributors.

EAR99 65LVDT2 Tube LVDS interface driver 3.3V 8mA 72.603129mg 3.1ns
LVDS Driver/Receiver 400Mbps 0.454V 8-Pin SOIC Tube
7mA LVTTL 1 0 2.4V 3.6V LVDS 400Mbps SOIC-8
IC DIFF LINE DVR/RCVR HS 8-SOIC
LVDS/M-LVDS/ECL/CML DUAL LVDS RECEIVER
HIGH SPEED DIFFERENTIAL RECEIVER<AZ
Line Driver IC; Device Type:Differential Line Receiver; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ESD HBM:9kV; Input Level Type:LVDS; Leaded Process Compatible:Yes; Output Level Type:LVTTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.