Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS352PWG4

Quad LVDS eceiver with -4 to 5V Common-mode ange 24-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS352PWG4.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

iiiC

CAD Models

Download Texas Instruments SN65LVDS352PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.425
Stock
41,266
150,267
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
4
4
Number of Receivers
4
4
Data Rate
560 Mbps
560 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3 V
3.6 V

Related Parts

Texas InstrumentsSN65LVDT352PW
Quad receiver with -4 to 5-V common-mode range 24-TSSOP -40 to 85
Texas InstrumentsSN65LVDT352PWR
Quad receiver with -4 to 5-V common-mode range 24-TSSOP -40 to 85
Analog DevicesADM3312EARUZ
+2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD
Analog DevicesADM3315EARUZ
Triple Transmitter/Receiver RS-232 24-Pin TSSOP Tube
Analog DevicesADM3312EARUZ-REEL7
+2.7V Serial Port RS-232 Transceiver (3 Drivers / 3 Receivers) with 15kV ESD
Analog DevicesMAX3387ECUG+
3V, ±15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones

Descriptions

Descriptions of Texas Instruments SN65LVDS352PWG4 provided by its distributors.

Quad LVDS eceiver with -4 to 5V Common-mode ange 24-TSSOP -40 to 85
LVDS Receiver 560Mbps 24-Pin TSSOP Tube
IC DIFF RECEIVER QUAD HS 24TSSOP
LVDS/M-LVDS/ECL/CML Quad LVDS Receiver
Line Driver IC; No. of Receivers:4; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.