Texas Instruments SN65LBC180ADR

EAR99 65LBC180 Tape & Reel (TR) RS422RS485 interface receiver 5V 15mA 122.413241mg 20ns
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC180ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
-87.70%

CAD Models

Download Texas Instruments SN65LBC180ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 2.36
Stock
460,464
149,814
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
30 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LBC180ADR.

Related Parts

Texas InstrumentsSN65ALS180D
Differential Driver And eceiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN75LBC180ADR
EAR99 75LBC180 Tape & Reel (TR) RS422RS485 interface transceiver 5V 15mA 122.413241mg 20ns
Texas InstrumentsSN65ALS180DR
Differential Driver And Receiver Pair 14-SOIC -40 to 85
Analog DevicesADM489ARZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesADM489ARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
Analog DevicesADM489ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN65LBC180ADR provided by its distributors.

EAR99 65LBC180 Tape & Reel (TR) RS422RS485 interface receiver 5V 15mA 122.413241mg 20ns
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
RS-485 Interface ICs Lo-Pwr Diff Ln Drvr & Receiver Pair
Single Transmitter/Receiver, RS-485, 14-Pin, SOIC, T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
1/1 Transceiver Full RS422, RS485 14-SOIC
transceiver 30Mbps 1/1 SOP-14 RS-485/RS-422 ICs ROHS
IC DIFF LINE DVR/RCVR PR 14-SOIC
IC TRANSCEIVER FULL 1/1 14SOIC
DIFFERENTIAL DRIVER/RECEIVER PAIR<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LBC180ADR.