Texas Instruments SN65LBC173AD

5A991.B 65LBC173 Tube RS422RS485 interface receiver 5V 20mA 141.690917mg 50Mbps
$ 3.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC173AD.

Newark

Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Datasheet16 pages15 years ago
Datasheet18 pages17 years ago

Texas Instruments

Farnell

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.57%

CAD Models

Download Texas Instruments SN65LBC173AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.67
$ 3.88
$ 3.88
Stock
109,304
370,603
370,603
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
50 Mbps
50 Mbps
50 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26LS32AID
EAR99 AM26LS32 Tube RS422RS423 interface driver 5V 70mA 141.690917mg 35ns
Texas InstrumentsAM26LS32ACDR
Other Interface ICs; AM26LS32ACDR; TEXAS INSTRUMENTS; 16; 5.25 V; 4.75 V; SOIC
Texas InstrumentsAM26LS32ACD
EAR99 AM26LS32 Tube RS422RS423 interface receiver 5V 70mA 141.690917mg 35ns

Descriptions

Descriptions of Texas Instruments SN65LBC173AD provided by its distributors.

5A991.B 65LBC173 Tube RS422RS485 interface receiver 5V 20mA 141.690917mg 50Mbps
Quadruple S-485 Differential Line eceivers 16-SOIC -40 to 85
IC, DIFF LINE RCVR QUAD RS-485, SMD; Type de circuit: Récepteur différentiel; Type d'interface CI: RS422, RS485; Nombre de récepteurs: 4Receivers; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LBC173AD .
  • SN65LBC173AD.