Texas Instruments SN65HVD55D

High Output Full-duplex S-485 Driver and eceiver with enables 14-SOIC -40 to 85
$ 2.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD55D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65HVD55D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.84
$ 2.6
Stock
231,925
157,386
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Receiver, Transceiver
Receiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD55D.

Related Parts

Texas InstrumentsSN65HVD1792D
EAR99 65HVD1792 Tube RS422RS485 interface receiver 5V 6mA 129.387224mg 200ns
Texas InstrumentsSN65HVD53DR
High Output Full-duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85
Texas InstrumentsSN65HVD3086ED
Low-Power RS-485 Full-Duplex Drivers/Receivers 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65HVD55D provided by its distributors.

High Output Full-duplex S-485 Driver and eceiver with enables 14-SOIC -40 to 85
EAR99 65HVD55 Tube RS422RS485 interface transceiver 5V 8mA 133.412856mg 60ns
RS-485 Interface ICs Hi-Output Full-dplx Driver and Receiver
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC Tube
transceiver 1Mbps 1/1 SOP-14 RS-485/RS-422 ICs ROHS
IC RS485 DVR/RCVR FUL-DUP 14SOIC
IC TRANSCEIVER FULL 1/1 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.