Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD1792D

EAR99 65HVD1792 Tube RS422RS485 interface receiver 5V 6mA 129.387224mg 200ns
$ 4.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1792D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.98%

CAD Models

Download Texas Instruments SN65HVD1792D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.054
$ 3.35
$ 3.35
Stock
169,690
207,767
207,767
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1792D.

Related Parts

Texas InstrumentsSN65HVD55DR
High Output Full-duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85
Texas InstrumentsSN65HVD55D
High Output Full-duplex S-485 Driver and eceiver with enables 14-SOIC -40 to 85
Texas InstrumentsSN65HVD55DG4
High Output Full-duplex S-485 Driver and eceiver with enables 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65HVD1792D provided by its distributors.

EAR99 65HVD1792 Tube RS422RS485 interface receiver 5V 6mA 129.387224mg 200ns
IC TRANSCEIVER FULL 1/1 14SOIC / 1/1 Transceiver Full RS422, RS485 14-SOIC
70-V Fault-Protected S-485 Transceivers Full-Duplex with -20 to +25 common mode 14-SOIC -40 to 105
Transceiver, Rs422/Rs485, 1Mbps, Soic-14; Device Type:Transceiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD1792D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD1792D .
  • SN65HVD1792D.