Texas Instruments SN65HVD52DR

High Output Full-Duplex RS 485 Drivers and Receivers 8-SOIC -40 to 85
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD52DR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Newark

DigiKey

Inventory History

3 month trend:
-1.03%

CAD Models

Download Texas Instruments SN65HVD52DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.87
$ 2.785
Stock
245,524
205,244
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD52DR.

Related Parts

Texas InstrumentsSN65HVD1786DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC FAULT-PROT RS485 TXRX 8-SOIC
Texas InstrumentsSN65HVD3085EDR
Other Interface ICs; SN65HVD3085EDR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsSN75HVD07D
High-Output S-485 Transceiver 8-SOIC 0 to 70
Analog DevicesADM488ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM483EARZ
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver

Descriptions

Descriptions of Texas Instruments SN65HVD52DR provided by its distributors.

High Output Full-Duplex RS 485 Drivers and Receivers 8-SOIC -40 to 85
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
RS-485 Interface ICs Hi Output Full-Dupl RS 485
IC, RS422/RS485 TRANSCEIVER, 5.5V, SOIC8
transceiver 1Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
IC VIDEO MULTIPLEXER 2X1 16SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.