Texas Instruments SN65HVD52D

High Output Full-Duplex S 485 Drivers and eceivers 8-SOIC -40 to 85
$ 2.785
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD52D.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65HVD52D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.785
$ 2.87
Stock
205,244
245,524
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD52D.

Related Parts

Texas InstrumentsSN65HVD07D
EAR99 65HVD07 Tube RS422RS485 interface receiver 5V 15mA 72.603129mg 70ns
Texas InstrumentsSN65HVD1786DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC FAULT-PROT RS485 TXRX 8-SOIC
Texas InstrumentsSN65HVD3085EDR
Other Interface ICs; SN65HVD3085EDR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
Analog DevicesADM488ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM485EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver

Descriptions

Descriptions of Texas Instruments SN65HVD52D provided by its distributors.

High Output Full-Duplex S 485 Drivers and eceivers 8-SOIC -40 to 85
5V Full Duplex Rs-485 Drvrs & Rcvrs Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD52D.
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube
RS-485 Interface ICs Hi Output Full-Dupl RS 485
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD52D.