Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD3086EDR

EAR99 65HVD3086 Tape & Reel (TR) RS422RS485 interface receiver 5V 750muA 1.75mm 20ns
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD3086EDR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet22 pages13 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-26.79%

CAD Models

Download Texas Instruments SN65HVD3086EDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.185
$ 2.9
Stock
389,099
195,563
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD3086EDR.

Related Parts

Texas InstrumentsSN65HVD53DR
High Output Full-duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85
Texas InstrumentsSN65HVD53D
High Output Full-duplex S-485 Driver and eceiver with enables 14-SOIC -40 to 85
Texas InstrumentsSN75ALS180D
EAR99 75ALS180 Tube RS422RS485 interface receiver 5V 30mA 129.387224mg 25Mbps

Descriptions

Descriptions of Texas Instruments SN65HVD3086EDR provided by its distributors.

EAR99 65HVD3086 Tape & Reel (TR) RS422RS485 interface receiver 5V 750muA 1.75mm 20ns
Low-Power RS-485 Full-Duplex Drivers/Receivers 14-SOIC -40 to 85
IC TRANSCEIVER FULL 1/1 14SOIC "1/1 Transceiver Full RS422, RS485 14-SOIC"

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.