Texas Instruments SN65HVD253D

Indust Ial Can T Ansceive S 8-SOIC -40 to 85
$ 3.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD253D.

element14 APAC

Datasheet18 pages13 years ago
Datasheet17 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-1.20%

CAD Models

Download Texas Instruments SN65HVD253D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.785
$ 2.644
Stock
155,514
198,839
Authorized Distributors
3
0
Interface
-
-
Max Supply Voltage
5.25 V
5.25 V
Min Supply Voltage
4.75 V
4.75 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsSN65HVD1040AQDRQ1
Automotive Catalog EMC-Optimized CAN Transceiver 8-SOIC -40 to 125
Texas InstrumentsSN65HVD1050AQDRQ1
Automotive Catalog EMC-Optimized High-Speed CAN Transceiver 8-SOIC -40 to 125
Texas InstrumentsSN65HVD1050DR
High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD253D provided by its distributors.

INDUST IAL CAN T ANSCEIVE S 8-SOIC -40 to 85
Interface IC Operating temperature: -40...+85 °C No. of drivers: 1 No. of receivers: 1 Power supply: 4.75...5.25 V Series: SN65HVD253 Interfaces: CAN High Speed Package: SO-8 Shutdown: No Transfer rate: 1 Mbps
TRANSCEIVER, CAN, DEVICENET, 8SOIC; Interface Type:CAN; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Interface:CAN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD253D.