Texas Instruments SN65HVD231DR

3.3V CAN Transceiver with Sleep Mode 8-SOIC -40 to 85
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD231DR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Arrow Electronics

Mouser

Inventory History

3 month trend:
+49.60%

CAD Models

Download Texas Instruments SN65HVD231DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.21
$ 2.06
$ 2.06
Stock
840,687
268,485
268,485
Authorized Distributors
1
1
1
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
17 mA
17 mA
17 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65HVD78DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC TXRX RS485 3.3V ESD 8SOIC
Texas InstrumentsSN65HVD75DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD72DR
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD231DR provided by its distributors.

3.3V CAN Transceiver with Sleep Mode 8-SOIC -40 to 85
CAN TRANSCEIVER, 1MBPS, SOIC-8; Type d'interface CI: CAN, Série; Nombre de Buffers TX: 1; Nombre de Buffers RX: 1; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier d'interface: SOIC; Nombre de
Can Transceiver, 1Mbps, Soic-8; Ic Interface Type:Can, Serial; No. Of Tx Buffers:1; No. Of Rx Buffers:1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD231DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD231DR .