Texas Instruments SN65HVD231D

Texas Instruments CAN Transceiver, 1 Ch, 1Mbps, +85°C, SOIC, ISO 11898, 8-Pin
$ 2.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD231D.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Mouser

element14 APAC

Inventory History

3 month trend:
-4.16%

CAD Models

Download Texas Instruments SN65HVD231D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 1.21
$ 1.21
Stock
226,486
658,103
658,103
Authorized Distributors
1
2
2
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
17 mA
17 mA
17 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsSN65HVD75DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD72DR
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SOIC -40 to 125
Texas InstrumentsSN65HVD78DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC TXRX RS485 3.3V ESD 8SOIC

Descriptions

Descriptions of Texas Instruments SN65HVD231D provided by its distributors.

Texas Instruments CAN Transceiver, 1 Ch, 1Mbps, +85°C, SOIC, ISO 11898, 8-Pin
3.3V CAN Transceiver with Sleep Mode 8-SOIC -40 to 85
CAN TRANSCEIVER, SLEEP, 65HVD231; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Base Number: 65; Communication Function: CAN Transceiver; Data Rate Max: 1Mbps; Device Marking: SN65HVD231D; IC Generic Number: 65HVD231; Logic Function Number: 65; No. of I/O's: 2I/O's; Operating Temperature Range: -40°C to +85°C; Output Current Max: 48mA; Supply Current: 10mA; Supply Voltage Range: 3V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 65HVD231D
  • SN65HVD231D .
  • SN65HVD231D.