Texas Instruments SN65HVD21D

EAR99 65HVD21 Tube RS422RS485 interface driver 5V 12mA 72.603129mg 50ns
$ 3.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD21D.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet8 pages22 years ago

Newark

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
-17.99%

CAD Models

Download Texas Instruments SN65HVD21D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.12
$ 2.47
Stock
287,921
559,013
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-485
RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
5 Mbps
5 mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD21D.

Related Parts

Texas InstrumentsSN65HVD82D
EAR99 65HVD82 Tube RS422RS485 interface driver 5V 900muA 75.891673mg 250kbps
Texas InstrumentsSN65HVD3082EDR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD07D
EAR99 65HVD07 Tube RS422RS485 interface receiver 5V 15mA 72.603129mg 70ns
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM485EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM487EARZ
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (250 kbps, ¼ Load)

Descriptions

Descriptions of Texas Instruments SN65HVD21D provided by its distributors.

EAR99 65HVD21 Tube RS422RS485 interface driver 5V 12mA 72.603129mg 50ns
Logic IC Operating temperature: -40...+85 °C Series: SN65HVD21 Function: Bidirectional / 3-State / Differential / Line / Transceiver Manufacturer: Texas Instruments Package: SO-8 Technology: HVD
TRANSCEIVER, RS485, 5MBPS, SOIC-8; Type de circuit: Émetteur-récepteur; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation max.
Transceiver, Rs485, 5Mbps, Soic-8; Device Type:Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Pins:8Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD21D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD21D .