Texas Instruments SN65HVD1786P

70-V Fault-Protected S-485 with -20 to +25 common mode 8-PDIP -40 to 105
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1786P.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages16 years ago

SHENGYU ELECTRONICS

iiiC

Factory Futures

Inventory History

3 month trend:
+0.12%

CAD Models

Download Texas Instruments SN65HVD1786P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.64
$ 5.218
Stock
475,961
213,983
Authorized Distributors
3
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
Receiver, Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1786P.

Related Parts

Texas InstrumentsSN65HVD07P
EAR99 65HVD07 Tube RS422RS485 interface transceiver 5V 15mA 440.409842mg 70ns
Texas InstrumentsSN75HVD07P
High-Output S-485 Transceiver 8-PDIP 0 to 70
Texas InstrumentsSN65HVD05P
High-Output S-485 Transceiver 8-PDIP -40 to 85
Analog DevicesADM488ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesADM485JNZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesADM1485ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN65HVD1786P provided by its distributors.

70-V Fault-Protected S-485 with -20 to +25 common mode 8-PDIP -40 to 105
EAR99 65HVD1786 Tube RS422RS485 interface driver 5V 6mA 523.190449mg 200ns
IC TRANSCEIVER HALF 1/1 8DIP / 1/1 Transceiver Half RS422, RS485 8-PDIP
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
H-Bridge Motor Driver 8.2V to 45V 28-Pin HTSSOP T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP8
IC TXRX RS485 FAULT-PROT 8-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.