Texas Instruments SN65HVD07P

EAR99 65HVD07 Tube RS422RS485 interface transceiver 5V 15mA 440.409842mg 70ns
$ 4.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD07P.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet8 pages22 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Texas Instruments SN65HVD07P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.752
$ 4.354
Stock
205,078
244,865
Authorized Distributors
1
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD07P.

Related Parts

Texas InstrumentsSN75HVD07P
High-Output S-485 Transceiver 8-PDIP 0 to 70
Texas InstrumentsSN65HVD1786P
70-V Fault-Protected S-485 with -20 to +25 common mode 8-PDIP -40 to 105
Texas InstrumentsSN65HVD06P
IC TRANSCEIVER HALF 1/1 8DIP / 1/1 Transceiver Half RS422, RS485 8-PDIP
Analog DevicesADM488ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesADM485JNZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesADM1485ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN65HVD07P provided by its distributors.

EAR99 65HVD07 Tube RS422RS485 interface transceiver 5V 15mA 440.409842mg 70ns
IC TRANSCEIVER HALF 1/1 8DIP / 1/1 Transceiver Half RS422, RS485 8-PDIP
High-Output S-485 Transceiver 8-PDIP -40 to 85
RS-485 Interface ICs High-Output RS-485 Transceiver
Single Transmitter/Receiver RS-485 8-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.