Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD1782D

Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
$ 4.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1782D.

Texas Instruments

Datasheet21 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
-16.84%

CAD Models

Download Texas Instruments SN65HVD1782D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.24
$ 2.751
$ 2.751
Stock
374,791
431,891
431,891
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-485
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1782D.

Related Parts

Texas InstrumentsSN65HVD08D
Single Transmitter Triple Receiver RS-485 8-Pin SOIC Tube
Texas InstrumentsSN75HVD08DR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN75HVD08D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM3490EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN65HVD1782D provided by its distributors.

Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Line Driver/Receiver, -40 To 105Deg C; |Texas Instruments SN65HVD1782D
LINE DRIVER/RECEIVER, -40 TO 105DEG C; Device Type: Line Driver / Receiver; IC Interface Type: RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3.15V; Supply Voltage Max: 5.5V; Driver Case Sty

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD1782D .