Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD05DG4

High-Output S-485 Transceiver 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD05DG4.

Texas Instruments

Datasheet25 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet8 pages22 years ago

iiiC

CAD Models

Download Texas Instruments SN65HVD05DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.83
$ 2.83
Stock
22,798
366,587
366,587
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
40 Mbps
40 Mbps
40 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD05DG4.

Related Parts

Texas InstrumentsSN75HVD05D
EAR99 75HVD05 Tube SIGNALING RATE UPTO 40MBPS interface transceiver 5V 15mA 72.603129mg 14.6ns
Texas InstrumentsSN75HVD05DG4
High-Output S-485 Transceiver 8-SOIC 0 to 70
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Analog DevicesADM485EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM487EARZ
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (250 kbps, ¼ Load)

Descriptions

Descriptions of Texas Instruments SN65HVD05DG4 provided by its distributors.

High-Output S-485 Transceiver 8-SOIC -40 to 85
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
RS-485 Interface ICs RS485 Hi Out

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.