Microchip SY100ELT20VZG

100ELT20 TTL 100ELT Tube level shifter translator 600ps 5.5V 1.48mm -50mA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100ELT20VZG.

SHENGYU ELECTRONICS

Datasheet6 pages20 years ago

Farnell

iiiC

CAD Models

Download Microchip SY100ELT20VZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
Stock
78,774
315,016
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
600 ps
300 ps
Data Rate
-
-
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN65EPT23D
Translator LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC Tube
Texas InstrumentsSN65ELT23D
5-V dual differential PECL buffer to TTL translator 8-SOIC -40 to 85
Texas InstrumentsSN65LVELT22D
3.3-V dual LVTTL to differential LVPECL translator 8-SOIC -40 to 85

Descriptions

Descriptions of Microchip SY100ELT20VZG provided by its distributors.

100ELT20 TTL 100ELT Tube level shifter translator 600ps 5.5V 1.48mm -50mA
SY100ELT20V Series 5.5 V TTL-to-Differential PECL Translator - SOIC-8
Differential PECL Translator, 1 Input, 600 ps, 2.97 V to 5.5 V, 8 Pins, SOIC
DIFF PECL TRANSLATOR, SINGLE, WSOIC-8; No. of Inputs: 1; Output Current: 50mA; Propagation Delay: 600ps; No. of Pins: 8Pins; Logic Case Style: WSOIC; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Differential PECL Translator; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.