Texas Instruments SN65ELT20D

Low Skew Clock Driver, 65ELT Series, 1 True Output(s), 0 Inverted Output(s), BICMOS, PDSO8
$ 2.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65ELT20D.

Texas Instruments

Datasheet12 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments SN65ELT20D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.546
$ 1.845
Stock
370,828
287,438
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
1.25 ns
1.25 ns
Data Rate
860 Mbps
860 Mbps
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65EPT21D
Mixed Signal Translator Non-Inverting TTL LVDS PECL 600Mbps Unidirectional SOIC-8 SMD 1.5mm H

Descriptions

Descriptions of Texas Instruments SN65ELT20D provided by its distributors.

Low Skew Clock Driver, 65ELT Series, 1 True Output(s), 0 Inverted Output(s), BICMOS, PDSO8
e4 ACTIVE (Last Updated: 3days ago) 65ELT20 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 1.25ns 5V 75.891673mg -50mA
Logic Translator IC; Logic Type:TTL to Translator; Logic Family:S; Logic Base Number:SN65ELT20 ; Data Rate Max:860Mbps; No. of Channels:1; Supply Current:9.6mA; Supply Voltage Min:4.2V; Supply Voltage Max:5.7V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.