Texas Instruments SN65C3238EDB

EAR99 65C3238 Tube RS232 interface transceiver 5V 2mA 208.397344mg 150ns
$ 1.84
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C3238EDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago

Arrow Electronics

Mouser

Augswan

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65C3238EDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 1.72
$ 1.72
Stock
1,021,208
198,390
198,390
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN75C3238DBR
3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 28-SSOP 0 to 70
Texas InstrumentsMAX3237EIDBR
EAR99 MAX3237 Tape & Reel (TR) RS232 interface transceiver 5V 2mA 208.397344mg 150ns
Texas InstrumentsMAX3238CDBR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70
Analog DevicesADM207ARSZ
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Analog DevicesMAX3237ECAI+T
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3238ECAI+T
+3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins

Descriptions

Descriptions of Texas Instruments SN65C3238EDB provided by its distributors.

EAR99 65C3238 Tube RS232 interface transceiver 5V 2mA 208.397344mg 150ns
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85
IC TRANSCEIVER FULL 5/3 28SSOP / 5/3 Transceiver Full RS232 28-SSOP
RS-232 Interface ICs 3V To 5.5V MultiCh RS-232
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube
Ic, Rs-232 Transceiver, 5.5V, Ssop-28
IC RS232 LINE DVR/RCVR 28-SSOP
3-5.5V MULTICHANNEL RS232 LINE DRV/RCVR<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.