Texas Instruments SN65ALS176P

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
$ 0.928

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65ALS176P.

Texas Instruments

Datasheet30 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet22 pages18 years ago

Sierra IC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN65ALS176P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.928
$ 2.4
$ 2.4
Stock
317,383
140,946
140,946
Authorized Distributors
2
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
-
1
1
Data Rate
-
35 Mbps
35 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Half Duplex
Half Duplex
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN65176BP
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Texas InstrumentsDS485N/NOPB
Low-Power S-485/ S-422 Multipoint Transceiver 8-PDIP 0 to 70
Texas InstrumentsDS75176BN/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN65ALS176P provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Differential Bus Transceiver 8-PDIP -40 to 85
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8
LINE TRANSCEIVER, 1 FUNC, 1 DRIV
1999 OBSOLETE LAST ORDER 12/31/

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.