Texas Instruments SN65LBC176AD

EAR99 65LBC176 Tube RS422RS485 interface driver 5V 15mA 72.603129mg 20ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC176AD.

element14 APAC

Datasheet20 pages14 years ago

Texas Instruments

Farnell

Newark

DigiKey

CAD Models

Download Texas Instruments SN65LBC176AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.877
Stock
200,748
444,078
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
30 Mbps
30 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LBC176AD.

Related Parts

Texas InstrumentsSN65ALS176D
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC
Texas InstrumentsSN75LBC176DR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R / IC DIFF BUS TXCVR 8-SOIC
Analog DevicesADM1485JRZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 5V HS 8SOIC
Analog DevicesADM1486ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM1485ARZ
IC TXRX RS-485 5V HS 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Texas InstrumentsDS3695AM/NOPB
Multipoint Rs485/Rs422 Transceivers Rohs Compliant: Yes |TEXAS INSTRUMENTS DS3695AM/NOPB.

Descriptions

Descriptions of Texas Instruments SN65LBC176AD provided by its distributors.

EAR99 65LBC176 Tube RS422RS485 interface driver 5V 15mA 72.603129mg 20ns
DIFFERENTIAL BUS TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
Differential Bus Transceivers 8-SOIC -40 to 85
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Rs-485 Interface Ic Quad Lp Diff Bus
RS-485 BUS TRANSCEIVER, 5.25V, SOIC8
DIFFERENTIAL BUS TRANSCEIVER <AZ
Transceiver, Rs485, 30Mbps, Soic-8; Device Type:Rs485 Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LBC176AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LBC176AD .
  • SN65LBC176AD.