Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN55107AJ

RoHS Compliant Contains Lead TRUE DIFFERENTIAL logic driver 125C 5V 5.08mm 0.016A
$ 16.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN55107AJ.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Datasheet31 pages12 years ago
Datasheet30 pages15 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments SN55107AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.79
$ 0.967
$ 0.967
Stock
82,876
880,405
880,405
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
0
0
Number of Receivers
2
2
2
Data Rate
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsJM38510/10401BCA
Differential ±4.5V ±5.5V CDIP-16 Through hole mounting 19.56mm*6.92mm*4.57mm
Texas InstrumentsSNJ55107AJ
RoHS Compliant Contains Lead TRUE DIFFERENTIAL logic buffer 125C 5V 5.08mm 0.016A
Texas Instruments5962-9690301QCA
Dual Line eceiver 14-CDIP -55 to 125
Analog DevicesMAX231MJD/883B
Dual Transmitter/Receiver RS-232 14-Pin CDIP N

Descriptions

Descriptions of Texas Instruments SN55107AJ provided by its distributors.

RoHS Compliant Contains Lead TRUE DIFFERENTIAL logic driver 125C 5V 5.08mm 0.016A
DUAL LINE RECEIVER Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14
Dual Line eceiver 14-CDIP -55 to 125
Differential -4.5V ¡À5.5V DIP 19.56mm*6.92mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.