Texas Instruments SN54S124J

Oscillator VCO 25MHz to 85MHz 15pF Squarewave/TTL 50% 5V 16-Pin CDIP Thru-Hole Tube
$ 29.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54S124J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments SN54S124J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.88
$ 8.257
$ 8.257
Stock
101,196
1,243,806
1,243,806
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Max Frequency
-
-
-
Frequency
-
85 MHz
85 MHz
Max Duty Cycle
-
50 %
50 %
Interface
-
-
-
Frequency Stability
-
-
-
Load Capacitance
15 pF
15 pF
15 pF
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4046BF
CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125
Texas InstrumentsCD4046BF3A
CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125
Texas InstrumentsSN54LS629J
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin CDIP Thru-Hole Tube
Analog DevicesAD9901KQ
Clock Generator 200MHz-IN 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments SN54S124J provided by its distributors.

Oscillator VCO 25MHz to 85MHz 15pF Squarewave/TTL 50% 5V 16-Pin CDIP Thru-Hole Tube
Dual Voltage-Controlled Oscillators 16-CDIP -55 to 125
1V~5V 4.5V 5.5V 15pF 25MHz~85MHz DIP 3.56mm
DUAL VOLTAGE-CONTROLLED OSCILLATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.