Texas Instruments SN54S04J

Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
$ 10.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54S04J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Verical

Sierra IC

CAD Models

Download Texas Instruments SN54S04J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.768
$ 13.039
Stock
35,721
39,283
Authorized Distributors
0
1
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
Inverter
Inverter
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
5 ns
15 ns
Low Level Output Current
20 mA
4 mA
High Level Output Current
-1 mA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54S04J
Inverter, 5ns Typ @ 5V, 6-Ch, 4.5V-5.5V, 20mA, 1mA, S, DIP, TH, 3.56mm H
Texas InstrumentsSN54AS04J
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
Texas InstrumentsSNJ54AS04J
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54S04J provided by its distributors.

Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
Inverter 6-Element Bipolar 14-Pin CDIP Tube
These devices contain six independent inverters
MILITARY 6-CH, 4.5-V TO 5.5-V BI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54S04 J
  • SN54S04J.