Texas Instruments SN54AS04J

Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
$ 13.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54AS04J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments SN54AS04J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.442
$ 1.005
$ 1.005
Stock
64,545
9,001,003
9,001,003
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
-
6
6
Number of Inputs
-
1
1
Propagation Delay
6 ns
5 ns
5 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-2 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54AS04J
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
Texas InstrumentsJM38510/33002BCA
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
Texas InstrumentsSN54S04J
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54AS04J provided by its distributors.

Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
6ns@ 4.5Vto5.5V 6 4.5V 5.5V 20mA Inverter AS 2mA DIP 3.56mm
Inverter 6-Element Bipolar 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.