Texas Instruments CD54HCT393F

High Speed CMOS Logic Dual 4-Stage Binary Counter 14-CDIP -55 to 125
$ 12.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT393F.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

CAD Models

Download Texas Instruments CD54HCT393F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.418
$ 0.437
$ 0.437
Stock
56,357
194,774
194,774
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
-
4
4
Propagation Delay
93 ns
93 ns
93 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54LS393J
54LS393 DUAL 4-BIT BINARY COUNTE / Counter IC Element Bit
Texas InstrumentsSNJ54LS393J
LS SERIES ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER CDIP14
Texas InstrumentsJM38510/32702BCA
LS SERIES ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER CDIP14

Descriptions

Descriptions of Texas Instruments CD54HCT393F provided by its distributors.

High Speed CMOS Logic Dual 4-Stage Binary Counter 14-CDIP -55 to 125
Counter/Divider Dual 4-Bit Binary UP 14-Pin CDIP Tube
93ns 2 4.5V 5.5V Counter,Divider HCT DIP 3.56mm
HIGH SPEED CMOS LOGIC DUAL 4-STA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.