Texas Instruments SN54LS148J

10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125
$ 16.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS148J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages23 years ago

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54LS148J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.859
$ 1.154
$ 1.154
Stock
18,491
242,188
242,188
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
3
3
3
Number of Circuits
-
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
Single
Single
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Number of Channels
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54LS148J
10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125
Texas InstrumentsSN54HC148J
8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125
Texas InstrumentsCD4532BF3A
CMOS 8-Bit Priority Encoder 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54LS148J provided by its distributors.

10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CDIP -55 to 125
Encoder, LS Series, 8-Bit, Inverted Output, TTL, CDIP16
Encoder 8-to-3 Priority Bipolar 16-Pin CDIP Tube
10-LINE TO 4-LINE AND 8-LINE TO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS148J.