Texas Instruments SN54HC195J

225ns 1 2V 6V Shift Register HC DIP Through hole mounting 3.56mm(height)
$ 7.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54HC195J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages12 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54HC195J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.589
$ 0.732
$ 0.732
Stock
97,304
192,017
192,017
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
4
4
Propagation Delay
225 ns
265 ns
265 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN54HC166J
Shift Register HC, 26ns@6V 150ns@2V 30ns@4.5V, 1-Ch, 2V/6V, DIP, TH, 3.56mm H
Texas InstrumentsCD54HC164F
High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-CDIP -55 to 125
Texas Instruments8416201CA
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14

Descriptions

Descriptions of Texas Instruments SN54HC195J provided by its distributors.

225ns 1 2V 6V Shift Register HC DIP Through hole mounting 3.56mm(height)
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
TRUE Contains Lead DUAL Through Hole shift register 50pF 125C 6V 25MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.