Texas Instruments CD54HC164F

High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-CDIP -55 to 125
$ 12.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC164F.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54HC164F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.293
$ 0.452
$ 0.452
Stock
93,841
270,246
270,246
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
255 ns
255 ns
255 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54HC164J
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14
Texas InstrumentsSN54HC195J
225ns 1 2V 6V Shift Register HC DIP Through hole mounting 3.56mm(height)
Texas InstrumentsJM38510/30605BCA
Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, CDIP14
Texas InstrumentsSNJ54LS164J
LS SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP14
Texas InstrumentsM38510/30605BCA
Shift Register Single 8-Bit Serial to Parallel 14-Pin CDIP Tube
Texas InstrumentsSN54LS164J
LS SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP14

Descriptions

Descriptions of Texas Instruments CD54HC164F provided by its distributors.

High Speed CMOS Logic 8-Bit Serial-In/Parallel-Out Shift Register 14-CDIP -55 to 125
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14
255ns 1 2V 6V Shift Register HC DIP 3.56mm
CD54HC164 HIGH SPEED CMOS LOGIC / Shift Element Bit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.